Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- RS Stock No.:
- 171-2186
- Mfr. Part No.:
- W25Q128JVSIQ/TUBE
- Manufacturer:
- Winbond
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2186
- Mfr. Part No.:
- W25Q128JVSIQ/TUBE
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 16M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.91mm | |
| Width | 4mm | |
| Length | 5.38mm | |
| Standards/Approvals | No | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 6ns | |
| Series | W25Q128JV | |
| Number of Words | 16M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 16M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.91mm | ||
Width 4mm | ||
Length 5.38mm | ||
Standards/Approvals No | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 6ns | ||
Series W25Q128JV | ||
Number of Words 16M | ||
Automotive Standard No | ||
128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Single/Dual/Quad SPI operations
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
65,536 pages (256 bytes), page program in 0.7mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 133MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
<1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad SPI, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Related links
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Winbond NOR 128 MB SPI Flash Memory 8-Pin WSON, W25Q128JVEIQ/TUBE
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q128JVSIM
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q128JVEIM
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC, W25X40CLSNIG/TUBE
