Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
188-2622
Mfr. Part No.:
W25Q128JVFIQ
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

128MB

Product Type

Flash Memory

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

16M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.5mm

Height

2.34mm

Length

10.49mm

Automotive Standard

No

Number of Bits per Word

8

Supply Current

25mA

Number of Words

16M

Maximum Random Access Time

6ns

Series

W25Q128JV

128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.

4 I/O Fixed

UID & OTP Feature

Volatile & Non-Volatile SR

Individual Block/Sector Write Protection

Programmable Output Driver Strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy