Infineon NOR 128Mbit SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI101
- RS Stock No.:
- 177-5278
- Mfr. Part No.:
- S25FL127SABMFI101
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5278
- Mfr. Part No.:
- S25FL127SABMFI101
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical, Symmetrical | |
| Length | 5.28mm | |
| Height | 1.91mm | |
| Width | 5.28mm | |
| Dimensions | 5.28 x 5.28 x 1.91mm | |
| Series | S25FL | |
| Number of Words | 128M, 32M, 64M | |
| Maximum Random Access Time | 8ns | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 1, 2, 4 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical, Symmetrical | ||
Length 5.28mm | ||
Height 1.91mm | ||
Width 5.28mm | ||
Dimensions 5.28 x 5.28 x 1.91mm | ||
Series S25FL | ||
Number of Words 128M, 32M, 64M | ||
Maximum Random Access Time 8ns | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 1, 2, 4 | ||
Serial-SPI NOR Flash Memory, Cypress Semiconductor
High performance
Low pin-count Quad SPI (Serial Peripheral Interface)
Low pin-count Quad SPI (Serial Peripheral Interface)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Related links
- Infineon NOR 128Mbit SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI101
- Infineon NOR 128Mbit CFI S25FS128SAGMFI100
- Infineon NOR 128Mbit SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
- Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
- Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFV010
- Infineon NOR 128Mbit CFI S25FL128SAGNFV000
- Winbond NOR 128Mbit SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
