Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFV010

Subtotal (1 tray of 280 units)*

€1,254.68

(exc. VAT)

€1,543.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
280 +€4.481€1,254.68

*price indicative

RS Stock No.:
181-1562
Mfr. Part No.:
S25FL128LAGMFV010
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

128MB

Product Type

Flash Memory

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

1.9mm

Length

5.28mm

Width

5.28mm

Number of Words

16M

Maximum Random Access Time

8ns

Series

S25FL128L

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Infineon S25FL128L Series Flash Memory, 128MB Memory Size, 133MHz Maximum Clock Frequency - S25FL128LAGMFV010


This flash memory is a serial NOR device designed for embedded systems requiring non-volatile storage in demanding environments. It provides high-capacity programme and data retention via a parallel organisation tailored for byte-wide access and is intended for use where extended temperature ranges and automotive-grade qualification are important.

Features and Benefits:


• High throughput Quad-SPI interface enabling fast data transfers
• 133MHz maximum clock frequency for accelerated read operations
• 128MB storage supporting large firmware and asset storage needs
• 8ns maximum random access time for improved system responsiveness
• Operates from 2.7V to 3.6V enabling flexible power-supply integration
• AEC-Q100 qualification for suitability in automotive environments

Applications


• Suitable for vehicle infotainment and control module firmware storage
• Used with microcontrollers requiring high-speed external code memory
• Ideal for automotive data logging and event recording systems
• Can be used for boot code storage in safety-related modules
• Used for industrial controllers operating across wide temperatures

What organisation does the memory present to a host controller?


It is organised as 16M words of 8-bit wide data, allowing byte-access operations.

What packaging and mounting method should designers expect?


The device comes in an 8-pin SOIC package intended for surface-mount assembly.

How does it behave across temperature extremes?


It functions over a minimum of -40°C up to a maximum of 105°C, suitable for harsh operating conditions.

Which electrical limits are relevant when integrating into a design?


Supply voltage must remain between 2.7V and 3.6V, and the device supports operation at up to 133MHz clock rates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy