Infineon NOR 128 MB CFI, SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV000

Subtotal (1 pack of 3 units)*

€15.66

(exc. VAT)

€19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +€5.22€15.66

*price indicative

Packaging Options:
RS Stock No.:
181-8392
Mfr. Part No.:
S25FL128SAGNFV000
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

128MB

Interface Type

CFI, SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

6mm

Width

8mm

Standards/Approvals

No

Height

750μm

Number of Words

16M

Automotive Standard

AEC-Q100

Series

S25FL128S

Number of Banks

2

Maximum Random Access Time

14.5ns

Number of Bits per Word

8

This family of devices connect to a host system via a SPI. Traditional SPI single bit serial input and output (Single I/O or SIO) is

supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface

is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer

address and read data on both edges of the clock.

The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be

programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase

algorithms.

Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates

supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface,

asynchronous, NOR flash memories while reducing signal count dramatically.

The S25FL128S and S25FL256S products offer high densities coupled with the flexibility and fast performance required by a variety

of embedded applications. They are ideal for code shadowing, XIP, and data storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy