Microchip Split Gate 8 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
- RS Stock No.:
- 177-9811
- Distrelec Article No.:
- 304-38-563
- Mfr. Part No.:
- SST25VF080B-50-4I-S2AE
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€18.82
(exc. VAT)
€23.15
(inc. VAT)
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.882 | €18.82 |
*price indicative
- RS Stock No.:
- 177-9811
- Distrelec Article No.:
- 304-38-563
- Mfr. Part No.:
- SST25VF080B-50-4I-S2AE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8M bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 50MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Random Access Time | 8ns | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Number of Bits per Word | 8 | |
| Series | SST25VF080B | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8M bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 50MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Maximum Random Access Time 8ns | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Number of Bits per Word 8 | ||
Series SST25VF080B | ||
The SST25VF080B devices are enhanced with improved operating frequency for lower power consumption. SST25VF080B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Single Voltage Read and Write Operations– 2.7-3.6V
Serial Interface Architecture
Supports 50 MHz SPI clock (80 MHz no longer available)
Superior Reliability
Low Power Consumption:
Decrease total chip programming time over Byte-Program operations
End-of-Write Detection
Software polling the BUSY bit in Status Register
Busy Status readout on SO pin in AAI Mode
Hold Pin (HOLD#)
Suspends a serial sequence to the memory without deselecting the device
Write Protection (WP#)
Enables/Disables the Lock-Down function of the status register
Software Write Protection
Write protection through Block-Protection bits in the status register
Related links
- Microchip Split Gate 8 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4C-S2AF
- Microchip NOR 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4I-S2AE-T
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF-T
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
