Microchip NOR 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4I-S2AE-T
- RS Stock No.:
- 197-5856
- Mfr. Part No.:
- SST25VF080B-50-4I-S2AE-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€2,782.50
(exc. VAT)
€3,423.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.325 | €2,782.50 |
*price indicative
- RS Stock No.:
- 197-5856
- Mfr. Part No.:
- SST25VF080B-50-4I-S2AE-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 8M bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 50MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5.4mm | |
| Height | 1.91mm | |
| Series | SST25VF080B | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 8M bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 50MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5.4mm | ||
Height 1.91mm | ||
Series SST25VF080B | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
Supply Current 15mA | ||
Automotive Standard No | ||
The Microchip SST25VF080B series is a 8Mbit serial peripheral interface (SPI) serial flash memory. They are manufactured with proprietary, high performance CMOS superflash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability.
Industrial temperature range is -40°C to +85°C
Single voltage read and write operations- 2.7-3.6V
Low power consumption
High speed clock frequency
All devices are RoHS compliant
Flexible erase capability
Related links
- Microchip NOR 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4I-S2AE-T
- Microchip NOR 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4I-S2AF-T
- Microchip Split Gate 8 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4C-S2AF-T
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4C-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
