Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF

Get a bulk buy discount

Add 180 more to save 3%

View bulk pricing options

Subtotal (1 tube of 90 units)*

€238.86

(exc. VAT)

€293.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
90 - 90€2.654€238.86-
180 +€2.569€231.213%

*price indicative

RS Stock No.:
178-5020
Mfr. Part No.:
SST25VF016B-50-4C-S2AF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Maximum Clock Frequency

50MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.91mm

Width

4mm

Standards/Approvals

No

Length

5.4mm

Number of Bits per Word

8

Maximum Random Access Time

8ns

Automotive Standard

No

Supply Current

15mA

Number of Words

2M

Series

SST25VF016B

SST25VF016B Serial SPI SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy