Infineon NOR 64 MB QPI, Parallel, SPI Flash Memory 8-Pin USON, S25FL064LABNFV040
- RS Stock No.:
- 181-8386
- Mfr. Part No.:
- S25FL064LABNFV040
- Manufacturer:
- Infineon
Subtotal (1 pack of 3 units)*
€4.14
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- 468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | €1.38 | €4.14 |
*price indicative
- RS Stock No.:
- 181-8386
- Mfr. Part No.:
- S25FL064LABNFV040
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | QPI, Parallel, SPI | |
| Package Type | USON | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Series | S25FL064L | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type QPI, Parallel, SPI | ||
Package Type USON | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4mm | ||
Width 4mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Series S25FL064L | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Infineon S25FL064L Series Flash Memory, 64MB Memory Size, 2.7V Minimum Supply Voltage - S25FL064LABNFV040
This flash memory provides non-volatile storage for embedded automotive and industrial systems, enabling code and data retention across power cycles in harsh environments. It supports multiple serial and parallel access schemes and is supplied in a compact USON surface-mount package suitable for space-constrained designs. The device is intended for applications requiring organised 8Mx8-bit memory and operates across a wide automotive temperature range.
Features and Benefits:
• Supports QPI, parallel and SPI interfaces for flexible integration
• 64MB capacity for extended code and data storage
• Operates from 2.7V to 3.6V for varied power domains
• Withstands -40°C to 105°C for automotive environments
• 8-pin surface mount format for high-density PCB layouts
• NOR cell architecture enabling Execute-in-Place operation
• 64MB capacity for extended code and data storage
• Operates from 2.7V to 3.6V for varied power domains
• Withstands -40°C to 105°C for automotive environments
• 8-pin surface mount format for high-density PCB layouts
• NOR cell architecture enabling Execute-in-Place operation
Applications
• Suitable for automotive ECU firmware storage and updates
• Ideal for in-vehicle infotainment system code repositories
• Used with industrial controllers requiring stable non-volatile memory
• Can be used for boot code in safety-critical electronic modules
• Used for storing calibration and configuration parameters
• Ideal for in-vehicle infotainment system code repositories
• Used with industrial controllers requiring stable non-volatile memory
• Can be used for boot code in safety-critical electronic modules
• Used for storing calibration and configuration parameters
What organisation does the device use for addressing memory?
Memory is arranged as 8M words by 8 bits permitting byte-wise access and straightforward addressing for firmware and data sectors.
How is the component mounted and how many pins are present?
It is supplied in a USON surface-mount package with an 8-pin footprint compatible with standard pick-and-place assembly.
Which cell technology is implemented and what operational advantage does it offer?
The device uses NOR cells, which allow direct code execution from the memory array, reducing external RAM requirements.
Are there industry approvals relevant to automotive use?
The device meets automotive AEC-Q100 stress qualification and is RoHS-compliant for lead-free manufacture.
Related links
- Infineon NOR 64 MB SPI Parallel Flash Memory 8-Pin USON
- Infineon NOR 64 MB SPI Parallel Flash Memory 8-Pin USON, S25FL064LABNFI041
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON, S25FL064LABNFI040
- ISSI FLASH 16 MB QPI IS25LP016D-JKLA3-TR
- ISSI FLASH 16 MB QPI IS25LP016D-JNLE-TR
- ISSI FLASH 32 MB QPI IS25LP032D-JNLA3-TR
- ISSI FLASH 16 MB QPI IS25WP016D-JBLA3-TR
- ISSI FLASH 128 MB QPI IS25LP128-JBLE
