Infineon NOR 64 MB SPI Flash Memory 8-Pin USON, S25FL064LABNFI040
- RS Stock No.:
- 273-7477
- Mfr. Part No.:
- S25FL064LABNFI040
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 426 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.465 | €2.93 | - |
| 10 - 18 | €1.15 | €2.30 | 21% |
| 20 - 98 | €1.135 | €2.27 | 22% |
| 100 - 198 | €1.075 | €2.15 | 26% |
| 200 + | €1.06 | €2.12 | 27% |
*price indicative
- RS Stock No.:
- 273-7477
- Mfr. Part No.:
- S25FL064LABNFI040
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | USON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Series | FL-L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type USON | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Series FL-L | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral Interface option
Minimum 20 year data retention
Serial peripheral Interface with multi IO
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON, S25FL064LABNFI040
- Infineon NOR 64 MB SPI Parallel Flash Memory 8-Pin USON
- Infineon NOR 64 MB QPI SPI Flash Memory 8-Pin USON, S25FL064LABNFV040
- Infineon NOR 64 MB SPI Parallel Flash Memory 8-Pin USON, S25FL064LABNFI041
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
