Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
- RS Stock No.:
- 273-5371
- Mfr. Part No.:
- S25FL128LAGMFI013
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-5371
- Mfr. Part No.:
- S25FL128LAGMFI013
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16 MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16 MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Automotive Standard AEC-Q100 | ||
Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128LAGMFI013
This flash memory provides non-volatile storage for embedded systems operating across a wide temperature range. It uses a serial peripheral Interface to deliver fast data transfers in a Compact WSON package. The device is designed for automotive and industrial environments and conforms to relevant environmental and reliability standards.
Features and Benefits:
• 133MHz clock delivers high-speed SPI transfers
• 2.7V to 3.6V supply enables flexible power-domain integration
• NOR cell architecture permits execute-in-place functionality
• -40°C to 85°C range supports extended temperature operation
• 8-pin WSON reduces board footprint while simplifying routing
• 2.7V to 3.6V supply enables flexible power-domain integration
• NOR cell architecture permits execute-in-place functionality
• -40°C to 85°C range supports extended temperature operation
• 8-pin WSON reduces board footprint while simplifying routing
Applications
• Suitable for automotive control modules requiring hardened storage
• Ideal for industrial instrumentation with extended temperature needs
• Used with microcontrollers requiring execute-in-place code
• Can be used for firmware storage in vehicle electronics
• Used for boot code storage in safety‑critical systems
• Ideal for industrial instrumentation with extended temperature needs
• Used with microcontrollers requiring execute-in-place code
• Can be used for firmware storage in vehicle electronics
• Used for boot code storage in safety‑critical systems
What packaging format does it use for PCB assembly?
It is supplied in an 8‑pin WSON package to save board area and aid thermal dissipation.
Which certification indicates suitability for automotive use?
It holds AEC‑Q100 certification indicating it meets automotive stress‑screening criteria.
What memory organisation options are indicated for system design?
The device is organised as 16MB units, enabling addressing schemes for larger capacity implementations.
How does the device address environmental regulations?
It is RoHS‑compliant, meeting restrictions on hazardous substances in electronic components.
Related links
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFV001
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
- Infineon NOR 128 MB CFI S25FL128SAGNFV000
- Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON
