Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- RS Stock No.:
- 188-2520
- Mfr. Part No.:
- W25Q128JVFIQ
- Manufacturer:
- Winbond
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-2520
- Mfr. Part No.:
- W25Q128JVFIQ
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 16M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 10.49mm | |
| Height | 2.34mm | |
| Supply Current | 25mA | |
| Series | W25Q128JV | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 6ns | |
| Automotive Standard | No | |
| Number of Words | 16M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 16M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 10.49mm | ||
Height 2.34mm | ||
Supply Current 25mA | ||
Series W25Q128JV | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 6ns | ||
Automotive Standard No | ||
Number of Words 16M | ||
128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Individual Block/Sector Write Protection
Programmable Output Driver Strength
Related links
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q128JVSIM
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q128JVEIM
- Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
