Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP, W29N08GZSIBA
- RS Stock No.:
- 188-2568
- Mfr. Part No.:
- W29N08GZSIBA
- Manufacturer:
- Winbond
Subtotal (1 tray of 96 units)*
€2,218.56
(exc. VAT)
€2,729.28
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | €23.11 | €2,218.56 |
*price indicative
- RS Stock No.:
- 188-2568
- Mfr. Part No.:
- W29N08GZSIBA
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 8GB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1024 x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 40MHz | |
| Cell Type | SLC NAND | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 25μs | |
| Series | W29N08GZ | |
| Number of Bits per Word | 8 | |
| Number of Words | 1024K | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 8GB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1024 x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 40MHz | ||
Cell Type SLC NAND | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Automotive Standard No | ||
Maximum Random Access Time 25μs | ||
Series W29N08GZ | ||
Number of Bits per Word 8 | ||
Number of Words 1024K | ||
8Gb SLC NAND Flash Memory with uniform 2KB+64B page size.
Bus Width: x8
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Related links
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP, W29N08GZSIBA
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAA
- Winbond SLC NAND 4 GB Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAF
