Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG
- RS Stock No.:
- 188-2762
- Mfr. Part No.:
- W25N01GWTBIG
- Manufacturer:
- Winbond
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-2762
- Mfr. Part No.:
- W25N01GWTBIG
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Cell Type | SLC NAND | |
| Memory Size | 1 GB | |
| Interface Type | Quad-SPI | |
| Product Type | Flash Memory | |
| Pin Count | 24 | |
| Package Type | TFBGA | |
| Automotive Standard | No | |
| Height | 850 μm | |
| Length | 6.1 mm | |
| Maximum Clock Frequency | 104 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 8 ns | |
| Maximum Supply Voltage | 1.95 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128M | |
| Organisation | 128M x 8 bit | |
| Series | W25N01GW | |
| Standards/Approvals | No | |
| Supply Current | 35 mA | |
| Width | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Cell Type SLC NAND | ||
Memory Size 1 GB | ||
Interface Type Quad-SPI | ||
Product Type Flash Memory | ||
Pin Count 24 | ||
Package Type TFBGA | ||
Automotive Standard No | ||
Height 850 μm | ||
Length 6.1 mm | ||
Maximum Clock Frequency 104 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 8 ns | ||
Maximum Supply Voltage 1.95 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128M | ||
Organisation 128M x 8 bit | ||
Series W25N01GW | ||
Standards/Approvals No | ||
Supply Current 35 mA | ||
Width 6.1 mm | ||
1Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default.
Page Read Time with ECC Enable: 50us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Related links
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA, W29N01HZBINA
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINF
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINA
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
