Infineon NOR 512 MB SPI Flash Memory 16-Pin, S25HL512TDPMHI010
- RS Stock No.:
- 197-6856
- Mfr. Part No.:
- S25HL512TDPMHI010
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6856
- Mfr. Part No.:
- S25HL512TDPMHI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Cell Type | NOR | |
| Memory Size | 512 MB | |
| Interface Type | SPI | |
| Product Type | Flash Memory | |
| Pin Count | 16 | |
| Automotive Standard | AEC-Q100 | |
| Height | 2.55 mm | |
| Length | 10.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 8 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Organisation | 64M x 8 bit | |
| Series | Semper | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Cell Type NOR | ||
Memory Size 512 MB | ||
Interface Type SPI | ||
Product Type Flash Memory | ||
Pin Count 16 | ||
Automotive Standard AEC-Q100 | ||
Height 2.55 mm | ||
Length 10.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 8 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Organisation 64M x 8 bit | ||
Series Semper | ||
Width 7.5 mm | ||
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, Advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
Series - Semper
SafeBoot
Related links
- Infineon NOR 512 MB SPI Flash Memory 16-Pin, S25HL512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI013
