Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HS512TFANHI010

Subtotal (1 unit)*

€6.67

(exc. VAT)

€8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 191 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.67

*price indicative

Packaging Options:
RS Stock No.:
197-6877
Mfr. Part No.:
S25HS512TFANHI010
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

64M x 8 bit

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

1.8V

Minimum Supply Voltage

2V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

8mm

Length

8mm

Height

750μm

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Series

Semper

COO (Country of Origin):
TW
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,

JEDEC xSPI compatible,

Data Integrity Check and Interface CRC

Certificates: ISO 26262 ASIL B Compliant,

ISO 26262 ASIL-D ready.

FMEDA and safety manual

Single error correction and double error detection (SECDED)

SafeBoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy