Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC, S25HL512TFAMHI010
- RS Stock No.:
- 273-5425
- Mfr. Part No.:
- S25HL512TFAMHI010
- Manufacturer:
- Infineon
Subtotal (1 tray of 240 units)*
€1,675.20
(exc. VAT)
€2,061.60
(inc. VAT)
Temporarily out of stock
- 2,400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | €6.98 | €1,675.20 |
*price indicative
- RS Stock No.:
- 273-5425
- Mfr. Part No.:
- S25HL512TFAMHI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 512MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 166MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO26262 ASIL B and ASIL D ready | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Supply Current | 53mA | |
| Series | SEMPER Flash | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 512MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 166MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO26262 ASIL B and ASIL D ready | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Supply Current 53mA | ||
Series SEMPER Flash | ||
The Infineon Flash Memory is a Quad SPI family of products which has high speed CMOS, MIRRORBIT™ NOR Flash devices. This flash memory is designed for functional safety with development according to ISO 26262 standard to achieve ASIL B compliance and ASIL D readiness. Read operations from the device are burst oriented. Read transactions can be configured to use either a wrapped or linear burst. Wrapped bursts read from a single page whereas linear bursts can read the whole memory array.
Legacy Block protection
SDR option runs up to 21 MBps
OTP secure silicon array of 1024 bytes
Serial flash discoverable parameters
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC, S25HL512TFAMHI010
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HS512TFANHI010
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HL512TFANHI010
- Infineon NOR 512 MB SPI Flash Memory 8-Pin WSON, S25HL512TDPNHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
