Infineon NOR 512 MB CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHID10
- RS Stock No.:
- 193-8763
- Mfr. Part No.:
- S25FL512SAGBHID10
- Manufacturer:
- Infineon
Subtotal (1 tray of 338 units)*
€3,317.81
(exc. VAT)
€4,081.01
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 338 + | €9.816 | €3,317.81 |
*price indicative
- RS Stock No.:
- 193-8763
- Mfr. Part No.:
- S25FL512SAGBHID10
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | CFI, SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 64M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.65V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Height | 950μm | |
| Number of Banks | 4 | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 14.5ns | |
| Series | S25FL512S | |
| Number of Words | 64M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type CFI, SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 64M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.65V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Height 950μm | ||
Number of Banks 4 | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 14.5ns | ||
Series S25FL512S | ||
Number of Words 64M | ||
This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (SingleI/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiplewidth interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock.The Eclipse architecture features a Page Programming Buffer that allows up to 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface,asynchronous, NOR flash memories while reducing signal count dramatically.The S25FL512S product offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP and data storage.
Related links
- Infineon NOR 512 MB CFI S25FL512SAGBHID10
- Infineon NOR 512 MB CFI S25FL512SAGBHI310
- Infineon NOR 512Mbit CFI S25FS512SDSMFI011
- Infineon NOR 512Mbit CFI S25FS512SAGMFI011
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
