Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI013
- RS Stock No.:
- 273-5385
- Mfr. Part No.:
- S25FL256LAGNFI013
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€10,547.50
(exc. VAT)
€12,972.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €4.219 | €10,547.50 |
*price indicative
- RS Stock No.:
- 273-5385
- Mfr. Part No.:
- S25FL256LAGNFI013
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 32MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 32MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Supply Current 40mA | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Double data rate option
Quad peripheral Interface option
Minimum 20 year data retention
Clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI013
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFB010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFB000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI001
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFV000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI003
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010
