Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFV000

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 338 units)*

€2,695.89

(exc. VAT)

€3,315.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,352 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
338 - 338€7.976€2,695.89
676 +€7.777€2,628.63

*price indicative

RS Stock No.:
273-7508
Mfr. Part No.:
S25FL256SAGNFV000
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WSON

Pin Count

8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Supply Current

100mA

Automotive Standard

AEC-Q1 Grade 1

The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called execute in Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Advanced sector protection

CMOS 3.0 V core with versatile I/O

Minimum 20 year data retention

Minimum 100000 program erase cycles

SPI clock polarity and phase modes 0 and 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy