Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIA13
- RS Stock No.:
- 273-5401
- Mfr. Part No.:
- S25FL512SAGBHIA13
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€12,420.00
(exc. VAT)
€15,277.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €4.968 | €12,420.00 |
*price indicative
- RS Stock No.:
- 273-5401
- Mfr. Part No.:
- S25FL512SAGBHIA13
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 512MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 64 | |
| Organisation | 64MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Series | S25FL512S | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 512MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 64 | ||
Organisation 64MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Series S25FL512S | ||
- COO (Country of Origin):
- US
The Infineon Flash Memory offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called Execute in Place or XIP. By using FL S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Pb free package
SPI with multi IO
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIA13
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHI210
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHIC13
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC, S25FL512SAGBHVA10
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
