Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI010

Get a bulk buy discount

Add 480 more to save 3%

View bulk pricing options

Subtotal (1 tray of 240 units)*

€1,696.80

(exc. VAT)

€2,088.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
240 - 240€7.07€1,696.80-
480 +€6.837€1,640.883%

*price indicative

RS Stock No.:
273-5408
Mfr. Part No.:
S25FL512SAGMFI010
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

64MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100 Grade 1

Series

S25FL512S

Infineon S25FL512S Series Flash Memory, 512MB Memory Size, 2.7 to 3.6V Supply Voltage - S25FL512SAGMFI010


This flash memory provides serial NOR storage for embedded systems that require fast, Compact non-volatile memory. It operates across a typical automotive and industrial power range and is intended for applications where high-speed serial access and broad temperature endurance are required. The device is supplied in a 16-pin SOIC package and connects via an SPI interface, making it straightforward to integrate into board-level designs.

Features and Benefits:


• Operates from 2.7 to 3.6V supply enabling flexible power rails
• Supports clock rates up to 133MHz for Faster data transfer
• 512MB capacity in 64MB organisation for dense code storage
• NOR cell architecture providing execute-in-place capability
• Automotive grade construction meeting AEC-Q100 Grade 1 standards

Applications


• Suitable for automotive control units requiring robust memory
• Ideal for firmware storage in industrial controllers
• Used with embedded processors requiring SPI boot capability
• Can be used for data logging in temperature-extreme environments
• Suitable for serial programme storage in consumer appliances

What temperature range can it reliably operate within?


It functions across an industrial span from -40°C to +85°C.

Which package and pin count are provided for PCB integration?


It is supplied in a SOIC package with 16 pins for straightforward mounting.

What Interface is used for communication and programming?


Communication is handled via an SPI serial Interface for synchronous transfers.

What kind of flash cell technology does it use and why is that relevant?


It uses NOR-type cells which support random read accesses suitable for code execution.

Is there any environmental directive conformity noted for the device?


The component is RoHS-compliant, conforming to restricted substance limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy