Infineon NOR 64MB SPI Flash Memory 16-Pin SOIC, S25FL064P0XMFA000
- RS Stock No.:
- 273-7478
- Mfr. Part No.:
- S25FL064P0XMFA000
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-7478
- Mfr. Part No.:
- S25FL064P0XMFA000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Cell Type NOR | ||
The Infineon Flash Memory is a single power supply flash memory device. The device consists of 128 uniform 64 kB sectors with the two 64 kB sectors further split up into thirty two 4 kB sub sectors. This device also offers a One Time Programmable area of up to 128 bits for permanent secure identification and an additional 490 bytes of OTP space for other use. This OTP area can be programmed or read using the OTPP or OTPR instructions.
Bulk erase function
Power saving standby mode
20 years data retention typical
100000 cycles per sector typical
SPI bus compatible serial interface
Power saving standby mode
20 years data retention typical
100000 cycles per sector typical
SPI bus compatible serial interface
Related links
- Infineon NOR 64MB SPI Flash Memory 16-Pin SOIC, S25FL064P0XMFA000
- Infineon NOR 64MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- Infineon NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- Infineon NOR 256Mbit SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- Infineon NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
- Infineon NOR 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128LAGMFI001
- Infineon NOR 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- Infineon NOR 512Mbit SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
