Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
- RS Stock No.:
- 177-5271
- Mfr. Part No.:
- S70FL01GSAGMFI011
- Manufacturer:
- Infineon
Subtotal (1 tube of 47 units)*
€518.88
(exc. VAT)
€638.26
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | €11.04 | €518.88 |
*price indicative
- RS Stock No.:
- 177-5271
- Mfr. Part No.:
- S70FL01GSAGMFI011
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1GB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 1024 x 1 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.55mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 7.5mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 90mA | |
| Number of Bits per Word | 1 | |
| Number of Words | 1024M | |
| Series | S70FL01GS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1GB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 1024 x 1 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.55mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 7.5mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 90mA | ||
Number of Bits per Word 1 | ||
Number of Words 1024M | ||
Series S70FL01GS | ||
Serial-SPI NOR Flash Memory, Cypress Semiconductor
High performance
Low pin-count Quad SPI (Serial Peripheral Interface)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Related links
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI013
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
