Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- RS Stock No.:
- 215-5788
- Mfr. Part No.:
- S25FL128SAGMFI003
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €32.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
Temporarily out of stock
- 1,450 unit(s) shipping from 18 November 2026
- Plus 1,450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €6.554 | €32.77 | - |
| 50 - 95 | €5.90 | €29.50 | €32.70 |
| 100 + | €5.396 | €26.98 | €115.80 |
*price indicative
- RS Stock No.:
- 215-5788
- Mfr. Part No.:
- S25FL128SAGMFI003
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 16 M x 8 | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Height | 2.55mm | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL | |
| Maximum Random Access Time | 14.5ns | |
| Number of Words | 16M | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 16 M x 8 | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.3mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Height 2.55mm | ||
Automotive Standard AEC-Q100 | ||
Series S25FL | ||
Maximum Random Access Time 14.5ns | ||
Number of Words 16M | ||
Number of Bits per Word 8 | ||
Infineon S25FL Series Flash Memory, 128MB Memory Size, 133MHz Maximum Clock Frequency - S25FL128SAGMFI003
This flash memory is a serial NOR device designed for high-speed storage in embedded and automotive contexts. It provides 128MB of non-volatile memory organised as 16M x 8 words and interfaces via an SPI bus. The device is supplied in a surface-mount SOIC package with 16 pins and is specified for operation across a wide temperature range suitable for industrial environments.
Features and Benefits:
• Supports 133MHz clock for accelerated data transfers
• Operates from 2.7V to 3.6V enabling dual-voltage systems
• Maximum random access time 14.5ns for fast reads
• Complies with automotive AEC-Q100 for rugged applications
• NOR cell architecture for execute-in-place capability
• Operates from 2.7V to 3.6V enabling dual-voltage systems
• Maximum random access time 14.5ns for fast reads
• Complies with automotive AEC-Q100 for rugged applications
• NOR cell architecture for execute-in-place capability
Applications
• Suitable for automotive control unit firmware storage
• Ideal for industrial controllers requiring wide temperatures
• Used with serial boot loaders and code shadowing
• Can be used for in-field firmware upgrades over SPI
• Used for storing lookup tables and calibration data
• Ideal for industrial controllers requiring wide temperatures
• Used with serial boot loaders and code shadowing
• Can be used for in-field firmware upgrades over SPI
• Used for storing lookup tables and calibration data
What package and mounting does it use for PCB assembly?
It arrives in a SOIC surface-mount package with 16 pins, designed for conventional soldering to PCB pads.
How is memory organised for software integration?
Memory is presented as 16,777,216 words of 8 bits each, facilitating byte-oriented access patterns over SPI.
What environmental limits should designers expect?
The device is specified to operate between -40°C and 85°C, making it suitable for harsh and varying ambient conditions.
What electrical signalling constraints apply to system design?
Supply voltage must remain within 2.7V-3.6V and the SPI clock may run up to 133MHz for reliable communication.
Related links
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128LAGMFI001
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI011
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC, SST26VF064B-104I/SO
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI013
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SDSMFM010
