Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000
- RS Stock No.:
- 273-7502
- Mfr. Part No.:
- S25FL256SAGMFI000
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 480 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 240 units)*
€1,278.24
(exc. VAT)
€1,572.24
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 240 - 240 | €5.326 | €1,278.24 | - |
| 480 + | €5.192 | €1,246.08 | 2% |
*price indicative
- RS Stock No.:
- 273-7502
- Mfr. Part No.:
- S25FL256SAGMFI000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Supply Current | 100mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Supply Current 100mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Infineon S25 Series Flash Memory, 256mb Memory Size, SPI Interface - S25FL256SAGMFI000
This flash memory provides non-volatile storage for systems requiring serial access and broad environmental tolerance. It operates across a wide temperature span suitable for industrial and automotive contexts, accepts standard SPI signalling and is supplied in a 16-pin SOIC package to integrate readily into Compact assemblies.
Features and Benefits:
• 256MB capacity enabling substantial code and data storage
• SPI Interface supporting up to 133MHz clock frequency
• Operates from 2.7V to 3.6V allowing flexible power architectures
• 100mA supply current designed for predictable power budgeting
• Qualified to AEC‑Q100 Grade 1 permitting automotive deployment
• SPI Interface supporting up to 133MHz clock frequency
• Operates from 2.7V to 3.6V allowing flexible power architectures
• 100mA supply current designed for predictable power budgeting
• Qualified to AEC‑Q100 Grade 1 permitting automotive deployment
Applications
• Suitable for firmware storage in automotive control units
• Ideal for industrial instruments operating at high temperature
• Used for boot code storage in embedded SoC designs
• Can be used for data logging in vehicular systems
• Used with Compact PCBs requiring a 16-pin SOIC footprint
• Ideal for industrial instruments operating at high temperature
• Used for boot code storage in embedded SoC designs
• Can be used for data logging in vehicular systems
• Used with Compact PCBs requiring a 16-pin SOIC footprint
What temperature extremes can it tolerate?
It functions across a temperature range from -40°C to +85°C.
Which package and pin count are supplied?
The device is provided in an SOIC package with 16 pins.
Which memory architecture and cell type are implemented?
The design uses NOR cell architecture suitable for execute-in-place operations.
Is the product compliant with environmental standards?
It conforms to RoHS requirements for restricted substances.
Related links
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI001
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGBHBA00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFVR00
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
