Infineon NOR 16 MB SPI Flash Memory 48-Pin TSOP, S29AL016J70TFI010
- RS Stock No.:
- 273-7520
- Mfr. Part No.:
- S29AL016J70TFI010
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-7520
- Mfr. Part No.:
- S29AL016J70TFI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Cell Type NOR | ||
The Infineon Flash Memory requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. It offers access times of up to 55 ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable, write enable and output enable controls. This Flash memory offers two power saving features. When addresses have been stable for a specified amount of time, the device enters the automatic sleep mode. The system can also place the device into the standby mode. Power consumption is greatly reduced in both these modes.
Hardware reset pin
Secured silicon sector region
Single power supply operation
Minimum 20 year data retention
Unlock bypass program command
Superior inadvertent write protection
Related links
- Infineon NOR 16 MB SPI Flash Memory 48-Pin TSOP, S29AL016J70TFI010
- Infineon NOR 16 MB SPI Flash Memory 48-Pin TSOP, S29AL016J70TFI020
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI013
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI023
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP, S29AL008J70TFI020
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP, S29AL008J55TFIR20
