Infineon 32 MB SPI Flash Memory 48-Pin TSOP
- RS Stock No.:
- 273-7549
- Mfr. Part No.:
- S29JL032J70TFI320
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-7549
- Mfr. Part No.:
- S29JL032J70TFI320
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 32MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Maximum Clock Frequency | 133MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 32MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Maximum Clock Frequency 133MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon Flash Memory is a 32 Mb, 3.0 volt only flash memory device, organized as 2097152 words of 16 bits each or 4194304 bytes of 8 bits each. Word mode data appears on DQ15 to DQ0 and byte mode data appears on DQ7 to DQ0. The device is designed to be programmed in system with the standard 3.0 volt VCC supply and can also be programmed in standard EPROM programmers. The device is available with an access time of 60 or 70 ns. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
Hardware reset pin
20 years data retention
Compatible with JEDEC standards
Four bank architectures available
Unlock bypass program command
Simultaneous Read and Write operations
Zero latency between read and write operations
Related links
- Infineon 32 MB SPI Flash Memory 48-Pin TSOP, S29JL032J70TFI320
- Infineon 32 MB SPI Flash Memory 48-Pin TSOP
- Infineon 32 MB SPI Flash Memory 48-Pin TSOP, S29JL032J70TFI210
- Infineon 32 MB SPI Flash Memory 48-Pin TSOP, S29JL032J70TFI310
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP
- Infineon 64 MB SPI Flash Memory 48-Pin TSOP
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56, S29GL064S70TFI070
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56
