Micron NOR 512Mbit Parallel Flash Memory 56-Pin TSOP, JS28F512M29EWLA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
777-5161
Mfr. Part No.:
JS28F512M29EWLA
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

512Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

32M x 16 bit, 64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.4mm

Height

1mm

Width

14mm

Dimensions

18.4 x 14 x 1mm

Number of Bits per Word

8/16bit

Minimum Operating Temperature

-40 °C

Number of Words

32M, 64M

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy