Micron NOR 32Mbit SPI Flash Memory 8-Pin SOIC W, N25Q032A11ESE40G

Bulk discount available

Subtotal 50 units (supplied in a tube)*

€76.40

(exc. VAT)

€93.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 95€1.528
100 - 245€1.314
250 - 495€1.068
500 +€0.848

*price indicative

Packaging Options:
RS Stock No.:
782-4645P
Mfr. Part No.:
N25Q032A11ESE40G
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC W

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

2 V

Block Organisation

Symmetrical

Length

5.49mm

Height

1.91mm

Width

5.49mm

Dimensions

5.49 x 5.49 x 1.91mm

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Maximum Operating Temperature

+85 °C

Number of Words

4M

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Flash Memory, Micron



Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Related links