Winbond NOR 1 MB SPI Flash Memory 8-Pin SOIC, W25X10CLSNIG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-2663
Mfr. Part No.:
W25X10CLSNIG
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

1MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

128K x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.5mm

Number of Words

128k

Automotive Standard

No

Series

W25X10CL

Maximum Random Access Time

8ns

Supply Current

15mA

Number of Bits per Word

8

Density 1Mbit Voltage 2.3 - 3.6V Speed 104MHZ Package SOIC8 150mil Package USON8 2x3mm.

Single/Dual SPI

UID

2.3V to 3.6V Vcc Range, Space Efficient Packaging

Flexible Architecture with 4KB Sectors

1mA Active Read Current, <1mA Power Down Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy