onsemi 4Mbit SPI Flash Memory 8-Pin SOIC, LE25U40CMDTWG
- RS Stock No.:
- 123-8825
- Mfr. Part No.:
- LE25U40CMDTWG
- Manufacturer:
- onsemi
Discontinued
- RS Stock No.:
- 123-8825
- Mfr. Part No.:
- LE25U40CMDTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 4Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4MB | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Series | LE25U | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 4Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4MB | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Series LE25U | ||
Related links
- Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-SAF
- Microchip 4Mbit SPI Flash Memory 8-Pin WDFN, SST25PF040C-40I/MF
- Winbond NOR 4Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q40EWSNIG
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Winbond NOR 8 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSNIG
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST26WF080B-104I/SN
