Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- RS Stock No.:
- 824-3050
- Mfr. Part No.:
- SST25VF040B-50-4I-S2AE
- Manufacturer:
- Microchip
Add 30 more to save €0.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
- Shipping from 23 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.09 | €10.90 | - |
| 30 + | €1.07 | €10.70 | €0.60 |
*price indicative
- RS Stock No.:
- 824-3050
- Mfr. Part No.:
- SST25VF040B-50-4I-S2AE
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512 k x 8 Bit | |
| Maximum Clock Frequency | 50MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.91mm | |
| Length | 5.4mm | |
| Series | SST25VF040B | |
| Supply Current | 15mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 512K | |
| Maximum Random Access Time | 8ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512 k x 8 Bit | ||
Maximum Clock Frequency 50MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.91mm | ||
Length 5.4mm | ||
Series SST25VF040B | ||
Supply Current 15mA | ||
Number of Bits per Word 8 | ||
Number of Words 512K | ||
Maximum Random Access Time 8ns | ||
Automotive Standard No | ||
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF-T
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 8 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
