Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9101
Mfr. Part No.:
SST39LF040-55-4C-NHE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Cell Type

Split Gate

Memory Size

4 MB

Interface Type

Parallel

Product Type

Flash Memory

Pin Count

32

Package Type

PLCC

Height

2.79 mm

Length

13.97 mm

Maximum Operating Temperature

70 °C

Maximum Random Access Time

55 ns

Minimum Operating Temperature

0 °C

Mount Type

Surface

Number of Bits per Word

8

Number of Words

512K

Organisation

512K x 8 bit

Series

SST39

Width

11.43 mm

COO (Country of Origin):
PH

SST39LF010/020/040 Parallel SuperFlash® Memory


The SST39LF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features


3.0-3.6V Read and Write Operations

Endurance – 100,000 cycles (typical)

Low Power Consumption - Active Current 5 mA, Standby Current 1 μA (typical values at 14 MHz)

Sector-Erase Capability – Uniform 4 Kbyte sectors

Read Access Time – 55 ns

Sector-Erase Time 18 MS

Chip-Erase Time: 70 MS (typical)

Byte-Program Time – 14 μs (typical)

Chip Rewrite Time – SST39LF010 2 seconds, SST39SF020 4 seconds, SST39SF040 8 seconds (typical values)

Latched Address and Data

Automatic Write Timing – Internal VPP Generation

End-of-Write Detection – Toggle Bit – Data# Polling

CMOS I/O Compatibility

JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy