Macronix NOR 4 MB Serial Flash Memory 8-Pin USON, MX25L4006EZUI-12G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
914-0665
Mfr. Part No.:
MX25L4006EZUI-12G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

4MB

Product Type

Flash Memory

Interface Type

Serial

Package Type

USON

Pin Count

8

Organisation

2M x 2/4M x 1 bit

Maximum Clock Frequency

86MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.1mm

Height

600μm

Length

3.1mm

Number of Bits per Word

2

Maximum Random Access Time

8ns

Series

MX25L4006

Automotive Standard

No

Number of Words

2M, 4M

COO (Country of Origin):
TW

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series


Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy