Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 13 mm

Get a bulk buy discount

Add 640 more to save 4%

View bulk pricing options

Subtotal (1 tray of 64 units)*

€87.74

(exc. VAT)

€107.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 16 November 2026
  • Plus 64 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
64 - 576€1.371€87.74-
640 +€1.303€83.394%

*price indicative

RS Stock No.:
332-337
Mfr. Part No.:
7427258
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite

Maximum Number of Wires

1

Sub Type

EMI Suppression

Application

Easy to Mount, Computer, Terminal, Interference Problems On Data Line

Internal Width

13mm

Material

4W620

Impedance at 100 MHz

66Ω

Openable

Yes

External Depth

17mm

External Height

2.5mm

External Width

17mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

COO (Country of Origin):
TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.

Includes a Durable metal spring clip for secure attachment

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy