Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 13 mm
- RS Stock No.:
- 332-339
- Mfr. Part No.:
- 7427258
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 16 November 2026
- Plus 65 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.512 | €7.56 | - |
| 50 + | €1.436 | €7.18 | 5% |
*price indicative
- RS Stock No.:
- 332-339
- Mfr. Part No.:
- 7427258
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Internal Width | 13mm | |
| Application | Easy to Mount, Computer, Terminal, Interference Problems On Data Line | |
| Impedance at 100 MHz | 66Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Depth | 17mm | |
| External Width | 17mm | |
| External Height | 2.5mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Internal Width 13mm | ||
Application Easy to Mount, Computer, Terminal, Interference Problems On Data Line | ||
Impedance at 100 MHz 66Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Depth 17mm | ||
External Width 17mm | ||
External Height 2.5mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.
Includes a Durable metal spring clip for secure attachment
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
