Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 800 μm 28 mm
- RS Stock No.:
- 163-3218
- Mfr. Part No.:
- 74278032
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 100 units)*
€198.00
(exc. VAT)
€244.00
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.98 | €198.00 |
*price indicative
- RS Stock No.:
- 163-3218
- Mfr. Part No.:
- 74278032
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 20 | |
| Product Type | Ferrite Sleeve | |
| Application | Flat Cable, Digital Device | |
| Internal Width | 28mm | |
| Material | Ferrite | |
| Impedance at 100 MHz | 74Ω | |
| Internal Height | 800μm | |
| Openable | No | |
| External Depth | 8mm | |
| External Height | 5mm | |
| External Width | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 20 | ||
Product Type Ferrite Sleeve | ||
Application Flat Cable, Digital Device | ||
Internal Width 28mm | ||
Material Ferrite | ||
Impedance at 100 MHz 74Ω | ||
Internal Height 800μm | ||
Openable No | ||
External Depth 8mm | ||
External Height 5mm | ||
External Width 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 28 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Wurth Elektronik Openable Apertures: 1 31 mm 28 mm 35.1 mm
