Wurth Elektronik 4W620 Ferrite Sleeve, 21 max. wires, Fixed 1.3 mm 28 mm
- RS Stock No.:
- 124-1551
- Distrelec Article No.:
- 304-28-372
- Mfr. Part No.:
- 7427220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
In Stock
- 1,680 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 12 November 2026
- Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | €3.18 | €15.90 |
| 75 - 495 | €2.76 | €13.80 |
| 500 - 2495 | €2.512 | €12.56 |
| 2500 - 4995 | €2.388 | €11.94 |
| 5000 + | €2.264 | €11.32 |
*price indicative
- RS Stock No.:
- 124-1551
- Distrelec Article No.:
- 304-28-372
- Mfr. Part No.:
- 7427220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Maximum Number of Wires | 21 | |
| Sub Type | Fixed | |
| Application | Flat Cable, Digital Device | |
| Internal Width | 28mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 90Ω | |
| Internal Height | 1.3mm | |
| Openable | No | |
| External Depth | 20mm | |
| External Height | 6.5mm | |
| External Width | 33.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Maximum Number of Wires 21 | ||
Sub Type Fixed | ||
Application Flat Cable, Digital Device | ||
Internal Width 28mm | ||
Material 4W620 | ||
Impedance at 100 MHz 90Ω | ||
Internal Height 1.3mm | ||
Openable No | ||
External Depth 20mm | ||
External Height 6.5mm | ||
External Width 33.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Richco Ferrite Flat Cable Ferrite Core Fixed, Inner dims. 27 x 1.3mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
