Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 50 mm ID
- RS Stock No.:
- 271-392
- Mfr. Part No.:
- A321500M005010
- Manufacturer:
- Prosiflex
Subtotal (1 reel of 10 metres)*
€185.90
(exc. VAT)
€228.66
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.90 | €18.59 |
*price indicative
- RS Stock No.:
- 271-392
- Mfr. Part No.:
- A321500M005010
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Inside Diameter | 50mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyurethane | |
| Outside Diameter | 60mm | |
| Colour | Translucent | |
| Bend Radius | 75mm | |
| Reinforced | Yes | |
| Standards/Approvals | UL94V2, RoHS | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Inside Diameter 50mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyurethane | ||
Outside Diameter 60mm | ||
Colour Translucent | ||
Bend Radius 75mm | ||
Reinforced Yes | ||
Standards/Approvals UL94V2, RoHS | ||
- COO (Country of Origin):
- FR
Prosiflex SA 1500 PUR is a polyurethane duct with a steel spiral, designed for the suction and transport of abrasive substances such as powders, granules, gravel and sand. It features a 1.5 mm thick polyurethane ester wall reinforced with PVC-coated spring steel wire, ensuring durability and flexibility. Other sizes are available on request. Ideal for transferring materials and vacuuming highly abrasive dusts such as metal shavings.
Related links
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 76 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 203 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 120 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 38 mm ID
