Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 38 mm ID
- RS Stock No.:
- 271-414
- Mfr. Part No.:
- A120805M003810
- Manufacturer:
- Prosiflex
Subtotal (1 reel of 10 metres)*
€67.58
(exc. VAT)
€83.12
(inc. VAT)
Limited stock
- 1 left, ready to ship
- Plus 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.58 | €6.758 |
*price indicative
- RS Stock No.:
- 271-414
- Mfr. Part No.:
- A120805M003810
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Inside Diameter | 38mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyurethane | |
| Outside Diameter | 45mm | |
| Colour | Translucent | |
| Bend Radius | 35mm | |
| Reinforced | Yes | |
| Standards/Approvals | RoHS, UL94V2 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Inside Diameter 38mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyurethane | ||
Outside Diameter 45mm | ||
Colour Translucent | ||
Bend Radius 35mm | ||
Reinforced Yes | ||
Standards/Approvals RoHS, UL94V2 | ||
- COO (Country of Origin):
- FR
The Prosiflex SA 805 PUR M is polyurethane ducting with copper plated spring steel spiral is designed for suction and transport of light abrasives, exhaust air, fumes, and oil vapors. It is also ideal for sawdust and wood chip suction. The ducting features a 0.5 to 0.8 mm thick PUR ester polyurethane wall reinforced with copper plated spring steel wire and a medium pitch spiral for versatility and durability.
Related links
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 76 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 203 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 120 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 60 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 40 mm ID
