Contitech Black Neoprene Reinforced Flexible Ducting, 2 m, 51 mm ID
- RS Stock No.:
- 125-8954
- Mfr. Part No.:
- 841050
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€84.86
(exc. VAT)
€104.38
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.86 |
*price indicative
- RS Stock No.:
- 125-8954
- Mfr. Part No.:
- 841050
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 51mm | |
| Product Type | Flexible Ducting | |
| Length | 2m | |
| Material | Neoprene | |
| Colour | Black | |
| Bend Radius | 65mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 51mm | ||
Product Type Flexible Ducting | ||
Length 2m | ||
Material Neoprene | ||
Colour Black | ||
Bend Radius 65mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cyraflex Flexible Ducting
This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust
Product Application Information
Ideal for the transportation of air, dust and light particles.
Related links
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 125 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 65 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
