Contitech Black Neoprene Reinforced Flexible Ducting, 4 m, 203 mm ID
- RS Stock No.:
- 125-9236
- Mfr. Part No.:
- 841NG1M203
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€269.83
(exc. VAT)
€331.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.83 |
*price indicative
- RS Stock No.:
- 125-9236
- Mfr. Part No.:
- 841NG1M203
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 203mm | |
| Length | 4m | |
| Material | Neoprene | |
| Outside Diameter | 207mm | |
| Colour | Black | |
| Bend Radius | 101mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Inside Diameter 203mm | ||
Length 4m | ||
Material Neoprene | ||
Outside Diameter 207mm | ||
Colour Black | ||
Bend Radius 101mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
NG1M Flexible Ducting
This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight
Product Application Information
Ideal for the suction of warm and cold air.
Related links
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
