Contitech Grey Polyvinyl Chloride, Polyethylene Terephthalate Reinforced Flexible Ducting, 12 m, 152 mm ID
- RS Stock No.:
- 125-9425
- Mfr. Part No.:
- 9130681520000
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€185.34
(exc. VAT)
€227.97
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.34 |
*price indicative
- RS Stock No.:
- 125-9425
- Mfr. Part No.:
- 9130681520000
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 152mm | |
| Product Type | Flexible Ducting | |
| Length | 12m | |
| Material | Polyvinyl Chloride, Polyethylene Terephthalate | |
| Outside Diameter | 156mm | |
| Colour | Grey | |
| Bend Radius | 76mm | |
| Reinforced | Yes | |
| Standards/Approvals | DM 26.06.1984 with test Methods UNI 8457-8757/A1-9174-9174/A1 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 152mm | ||
Product Type Flexible Ducting | ||
Length 12m | ||
Material Polyvinyl Chloride, Polyethylene Terephthalate | ||
Outside Diameter 156mm | ||
Colour Grey | ||
Bend Radius 76mm | ||
Reinforced Yes | ||
Standards/Approvals DM 26.06.1984 with test Methods UNI 8457-8757/A1-9174-9174/A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Thermoresistant KLL 125 Hose
The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing
Product Application Information
Ideal for use in boating, housing and building.
Related links
- Contitech Grey Polyvinyl Chloride 12 m, 203 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 102 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 254 mm ID
- Contitech Grey Polyethylene Terephthalate 12 m, 304 mm ID
- Contitech Grey Polyethylene Terephthalate 12 m, 76 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
