Contitech Grey Polyethylene Terephthalate, Polyvinyl Chloride Reinforced Flexible Ducting, 12 m, 304 mm ID
- RS Stock No.:
- 125-9428
- Mfr. Part No.:
- 9130683040000
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€356.23
(exc. VAT)
€438.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.23 |
*price indicative
- RS Stock No.:
- 125-9428
- Mfr. Part No.:
- 9130683040000
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 304mm | |
| Length | 12m | |
| Material | Polyethylene Terephthalate, Polyvinyl Chloride | |
| Outside Diameter | 308mm | |
| Colour | Grey | |
| Bend Radius | 152mm | |
| Reinforced | Yes | |
| Standards/Approvals | DM 26.06.1984, 9174, 9174/A1, UNI 8457, 8757/A1 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Inside Diameter 304mm | ||
Length 12m | ||
Material Polyethylene Terephthalate, Polyvinyl Chloride | ||
Outside Diameter 308mm | ||
Colour Grey | ||
Bend Radius 152mm | ||
Reinforced Yes | ||
Standards/Approvals DM 26.06.1984, 9174, 9174/A1, UNI 8457, 8757/A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Thermoresistant KLL 125 Hose
The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing
Product Application Information
Ideal for use in boating, housing and building.
Related links
- Contitech Grey Polyethylene Terephthalate 12 m, 76 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 203 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 152 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 102 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 254 mm ID
- Contitech Clear Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Contitech Transparent Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
