Texas Instruments CD40174BE Hex D Type Flip Flop IC, 16-Pin PDIP
- RS Stock No.:
- 527-120
- Mfr. Part No.:
- CD40174BE
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)*
€24.85
(exc. VAT)
€30.575
(inc. VAT)
In Stock
- 675 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 100 | €0.994 | €24.85 |
125 - 225 | €0.835 | €20.875 |
250 - 600 | €0.775 | €19.375 |
625 - 1225 | €0.599 | €14.975 |
1250 + | €0.583 | €14.575 |
*price indicative
- RS Stock No.:
- 527-120
- Mfr. Part No.:
- CD40174BE
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | 4000 | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 6 | |
Maximum Propagation Delay Time @ Maximum CL | 300 ns @ 5 V | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Maximum Operating Supply Voltage | 18 V | |
Width | 6.35mm | |
Length | 19.3mm | |
Maximum Operating Temperature | +125 °C | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -55 °C | |
Minimum Operating Supply Voltage | 3 V | |
Height | 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 6 | ||
Maximum Propagation Delay Time @ Maximum CL 300 ns @ 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 18 V | ||
Width 6.35mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Height 4.57mm | ||
Related links
- Texas Instruments CD74ACT174M Hex D Type Flip Flop IC, 16-Pin SOIC
- Nexperia 74HC174D 16-Pin SOIC
- Texas Instruments CD74HCT175E Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments SN74HC175N Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD74HC175E Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments SN74LS112AN Dual JK Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD4027BE Dual JK Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP