Texas Instruments CD74HCT175E Quad D Type Flip Flop IC, 16-Pin PDIP
- RS Stock No.:
- 145-0730
- Mfr. Part No.:
- CD74HCT175E
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0730
- Mfr. Part No.:
- CD74HCT175E
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HCT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 4 | |
Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 4.5 V | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Temperature | -55 °C | |
Width | 6.35mm | |
Height | 4.57mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Length | 19.3mm | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 4.5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 19.3mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Texas Instruments SN74HC175N Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD74HC175E Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD40174BE Hex D Type Flip Flop IC, 16-Pin PDIP
- Nexperia 74HC175D 16-Pin SOIC
- Nexperia HEF40175BT 16-Pin SOIC
- Texas Instruments SN74LS112AN Dual JK Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD4027BE Dual JK Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP