Login / Register to access your benefits
Recently searched

    Nexperia 74LVC1G80GW,125 D Type Flip Flop IC, TTL, 5-Pin TSSOP

    Subtotal (1 reel of 3000 units)*

    €159.00

    (exc. VAT)

    €195.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 18,000 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    3000 +€0.053€159.00

    *price indicative

    RS Stock No.:
    165-8656
    Mfr. Part No.:
    74LVC1G80GW,125
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Logic Family

    74LVC

    Logic Function

    D Type

    Input Type

    Single Ended

    Output Type

    TTL

    Output Signal Type

    Single Ended

    Triggering Type

    Positive Edge

    Polarity

    Inverting

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    5

    Number of Elements per Chip

    1

    Maximum Propagation Delay Time @ Maximum CL

    8 ns @ 50 pF

    Maximum Operating Supply Voltage

    5.5 V

    Dimensions

    2.25 x 1.35 x 1mm

    Length

    2.25mm

    Propagation Delay Test Condition

    50pF

    Minimum Operating Temperature

    -40 °C

    Width

    1.35mm

    Height

    1mm

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Supply Voltage

    1.65 V

    Related links