Login / Register to access your benefits
Recently searched

    Texas Instruments CD74HC112PW Dual JK Type Flip Flop IC, LSTTL, 16-Pin TSSOP

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    145-0772
    Mfr. Part No.:
    CD74HC112PW
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Logic Family

    74HC

    Logic Function

    JK Type

    Input Type

    CMOS

    Output Type

    LSTTL

    Output Signal Type

    Differential

    Triggering Type

    Negative Edge

    Polarity

    Inverting, Non-Inverting

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    16

    Set/Reset

    Reset

    Number of Elements per Chip

    2

    Maximum Propagation Delay Time @ Maximum CL

    270 ns @ 50 pF

    Dimensions

    5.1 x 4.5 x 1.05mm

    Maximum Operating Supply Voltage

    6 V

    Height

    1.05mm

    Minimum Operating Supply Voltage

    2 V

    Propagation Delay Test Condition

    50pF

    Length

    5.1mm

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +125 °C

    Width

    4.5mm

    Related links