onsemi MM74HC273WMX 8 Flip Flop IC 74HC, LSTTL, 20-Pin SOIC
- RS Stock No.:
- 166-2764
- Mfr. Part No.:
- MM74HC273WMX
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€351.00
(exc. VAT)
€432.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.351 | €351.00 |
*price indicative
- RS Stock No.:
- 166-2764
- Mfr. Part No.:
- MM74HC273WMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Clock Frequency | 30MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 13.01mm | |
| Series | MM74HC273WMX | |
| Height | 2.642mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Clock Frequency 30MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 13.01mm | ||
Series MM74HC273WMX | ||
Height 2.642mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MM74HC273WMX 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MM74HCT374WM 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MC74HC74ADR2G 2 Flip Flop IC 74HC 14-Pin SOIC
- Toshiba 8 Flip Flop IC 74HC 20-Pin SOIC
- Toshiba 74HC574D 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- Nexperia 74HC574D 3 State, 20-Pin SO
- onsemi MC74HC74ADG 1 Flip Flop IC 74HC NMOS CMOS, 14-Pin SOIC
